LittelfuseKLKR005.TFusibles
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Fast | |
| Motor|Motor Branch Circuit Protection | |
| 10.3 X 38.1 | |
| 5 | |
| 600 | |
| 600 | |
| 300 | |
| 200000@600VAC | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.3 | |
| Holder |
A great alternative to a circuit breaker, this a class cc KLKR005.T fuse from Littelfuse will protect your electronics. This device has a current rating of 5. It has 2 terminals. The KLKR005.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 38.1 mm long with a diameter of 10.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
