LittelfuseKLDR001.TXPFusibles
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 1 | |
| 600 | |
| 600 | |
| 300 | |
| 0.4494 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
Be protected by adding a class cc KLDR001.TXP fuse developed by Littelfuse. This device has a current rating of 1. It has 2 terminals. The KLDR001.TXP fuse has a cartridge termination style. Its fuse is made from melamine. This product is 38.1 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

