Arduino CorporationStarter Kit - 中文 | K110007Cartes et kits de développement de systèmes intégrés
Starter Kit - 中文 | K110007 Arduino Corporation Embedded System Development Boards & Kits Arduino, coding - Arrow.com
Shop All Arduino Products HERE
Product Description
If you need an introduction to Arduino, then this Starter Kit can help you on your first steps of Arduino, coding, and electronics. The Starter Kit includes the components you need to make 15 fun projects following the step-by-step tutorials on the Project Book. Available versions include English (EN), Italiano (IT), Français (FR), Español (ES), Deutsch (DE), Japanese (JP), 中文 (CN), and 한글 (KO). This version is the Chinese Version.
Kit Includes:
-
1 Projects Book (170 pages)
-
1 Arudino/Genuino Uno
-
1 USB Cable
-
1 Breadboard 400 points
-
70 Solid core jumper wires
-
1 Easy-to-assemble wooden base
-
1 9V battery snap
-
2 Standard jumper wires (Black & Red)
-
6 Phototransistors
-
3 Potentiometer (10k Ohms)
-
10 Pushbuttons
-
1 Temperature sensor
-
1 Tilt sensor
-
1 Alphanumeric LCD (16x2)
-
LEDs
-
Motors
-
Passive components (resistors, diodes, capacitors, transistors)
| Compliant | |
| EAR99 | |
| Active | |
| K110007 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| ATMEGA328P | |
| Microcontroller | |
| 2KB | |
| 1KB/32KB | |
| EEPROM/Flash | |
| 1 | |
| No | |
| No | |
| EEPROM/Flash | |
| No |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
