Arrow Electronic Components Online
K030007|ARDUINO|simage
K030007|ARDUINO|limage
Embedded System Development Boards and Kits

Starter Kit - Español | K030007

Starter Kit - Español | K030007 Arduino Corporation Embedded System Development Boards & Kits Español coding - Arrow.com

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description

 

If you need an introduction to Arduino, then this Starter Kit can help you on your first steps of Arduino, coding, and electronics.  The Starter Kit includes the components you need to make 15 fun projects following the step-by-step tutorials on the Project Book. Available versions include English (EN), Italiano (IT), Français (FR), Español (ES), Deutsch (DE), Japanese (JP), 中文 (CN), and 한글 (KO). This version is the Spanish Version.

 

Kit Includes:

 

  • 1 Projects Book (170 pages)

  • 1 Arudino/Genuino Uno

  • 1 USB Cable

  • 1 Breadboard 400 points

  • 70 Solid core jumper wires

  • 1 Easy-to-assemble wooden base

  • 1 9V battery snap

  • 2 Standard jumper wires (Black & Red)

  • 6 Phototransistors

  • 3 Potentiometer (10k Ohms)

  • 10 Pushbuttons

  • 1 Temperature sensor

  • 1 Tilt sensor

  • 1 Alphanumeric LCD (16x2)

  • LEDs

  • Motors

  • Passive components (resistors, diodes, capacitors, transistors) 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    ATMEGA328P
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2KB
  • Program Memory Size
    1KB/32KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources