Starter Kit - 日本語 | K090007
Starter Kit - 日本語 | K090007 Arduino Corporation Embedded System Development Boards & Kits Arduino, coding - Arrow.com
Arduino S.r.l.Shop All Arduino Products HERE
Product Description
If you need an introduction to Arduino, then this Starter Kit can help you on your first steps of Arduino, coding, and electronics. The Starter Kit includes the components you need to make 15 fun projects following the step-by-step tutorials on the Project Book. Available versions include English (EN), Italiano (IT), Français (FR), Español (ES), Deutsch (DE), Japanese (JP), 中文 (CN), and 한글 (KO). This version is the Japanese Version.
Kit Includes:
-
1 Projects Book (170 pages)
-
1 Arudino/Genuino Uno
-
1 USB Cable
-
1 Breadboard 400 points
-
70 Solid core jumper wires
-
1 Easy-to-assemble wooden base
-
1 9V battery snap
-
2 Standard jumper wires (Black & Red)
-
6 Phototransistors
-
3 Potentiometer (10k Ohms)
-
10 Pushbuttons
-
1 Temperature sensor
-
1 Tilt sensor
-
1 Alphanumeric LCD (16x2)
-
LEDs
-
Motors
-
Passive components (resistors, diodes, capacitors, transistors)
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
ATMEGA328P
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

