Analog DevicesEVAL-CN0534-EBZCartes et kits de développement RF/sans fil
HMC717A RF Amplifier Evaluation Board
CN0534: USB Powered 5.8 GHz RF LNA Receiver with Output Power Protection
The CN0534's design provides a high gain, robust overpower monitoring, and protection all in a small footprint.
It provides an immediate solution for an ISM band application where low signal strength or distance may be a complication. The International Telecommunication Union (ITU) allocates the unlicensed 5.8 GHz industrial, scientific, and medical (ISM) radio frequency band for use worldwide. While the range is shorter, it accommodates multiple channels. Advancements in wireless technologies and standards, as well as minimal regulatory compliance requirements, have made this frequency band popular for short range, wireless communication systems (it is an alternative to other digital comms such as WiFi).
- Key Features and Benefits
- • High performance RF receiver system with 23 dB of gain, optimized for operation at a center frequency of 5.8 GHz, boosts RF receiver channel for attenuated signals
- • RF power monitoring for input protection protects sensitive downstream equipment connected to the receiver system
- • Automatic RF shutdown and turn on once the RF power input is within the acceptable range
- Applications
- • Communications: 5G
- • Instrumentation
- • General Purpose
- • Healthcare
- Evaluation Board
- The CN0534 can be evaluated with the EVAL-CN0534-EBZ.
- Block Diagrams and Tables

| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Evaluation Board | |
| HMC717A | |
| RF Amplifier | |
| 5800 | |
| 5 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
