Analog DevicesEVAL-CN0416-ARDZKits et outils de développement
ADM2682E/LTC2865 Communication/Specialized Interface Shield Board
A single node system is often referred to as a PLC, whereas a larger system is often referred to as a DCS. Each node can control up to 16 analog field devices, sensors or actuators, either HART-compatible or analog-only, and the prototyping system can be extended to include as many as 16 individual nodes. The system can also be used for general-purpose precision analog data acquisition applications such as instrumentation, analog datalogging, or test and measurement.
The CN0435 application, from Analog Devices, focuses on demonstrating the development of a PLC/DCS system controlled by a Modbus master and exemplifies how the latest features of key components are used. A single node system is often referred to as a PLC, whereas a larger system is often referred to as a DCS.
Each node can control up to 16 analog field devices, sensors or actuators, either HART-compatible or analog-only, and the prototyping system can be extended to include as many as 16 individual nodes. The system can also be used for general-purpose precision analog data acquisition applications such as instrumentation, analog datalogging, or test and measurement.
Analog I/O System with HART and Modbus connectivity
- • Control/monitor up to 16 channels per node
- • Robust open source industrial protocol implemented (Modbus)
- • Open source hardware and software enable rapid system prototyping
Key Features and Benefits
- • Complete Analog I/O Design
- • Robust Modbus Protocol
- • HART Capable and Compatible
Applications
- • Industrial Automation: PLC & DCS
Block Diagrams and Tables

Related Evaluation Board
ADALM-UARTJTAG
EVAL-ADICUP3029
EVAL-CN0414-ARDZ
EVAL-CN0416-ARDZ
EVAL-CN0418-ARDZAll Orderable Par
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Shield Board | |
| Communication Tools/Interface Tools | |
| ADM2682E/LTC2865 | |
| Communication Misc/Specialized Interface |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

