EVAL-CN0414-ARDZ
AD4111/AD5700-1/ADG704/ADP2441/ADuM3151 ADC/Analog Switch Multiplexer/DC to DC Converter and Switching Regulator Chip/Digital Isolator/Modem Chip Evaluation Board
Analog DevicesA single node system is often referred to as a PLC, whereas a larger system is often referred to as a DCS. Each node can control up to 16 analog field devices, sensors or actuators, either HART-compatible or analog-only, and the prototyping system can be extended to include as many as 16 individual nodes. The system can also be used for general-purpose precision analog data acquisition applications such as instrumentation, analog datalogging, or test and measurement.
The CN0435 application, from Analog Devices, focuses on demonstrating the development of a PLC/DCS system controlled by a Modbus master and exemplifies how the latest features of key components are used. A single node system is often referred to as a PLC, whereas a larger system is often referred to as a DCS.
Each node can control up to 16 analog field devices, sensors or actuators, either HART-compatible or analog-only, and the prototyping system can be extended to include as many as 16 individual nodes. The system can also be used for general-purpose precision analog data acquisition applications such as instrumentation, analog datalogging, or test and measurement.
Analog I/O System with HART and Modbus connectivity
- • Control/monitor up to 16 channels per node
- • Robust open source industrial protocol implemented (Modbus)
- • Open source hardware and software enable rapid system prototyping
Key Features and Benefits
- • Complete Analog I/O Design
- • Robust Modbus Protocol
- • HART Capable and Compatible
Applications
- • Industrial Automation: PLC & DCS
Block Diagrams and Tables

Related Evaluation Board
ADALM-UARTJTAG
EVAL-ADICUP3029
EVAL-CN0414-ARDZ
EVAL-CN0416-ARDZ
EVAL-CN0418-ARDZAll Orderable Par
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Evaluation Board
Category
Communication Tools/Data Acquisition Tools/Optoelectronic Tools/Standard and Specialty Logic Tools/Power Management Tools
Supported Device
AD4111/AD5700-1/ADG704/ADP2441/ADuM3151
Supported Device Technology
ADC/Analog Switch Multiplexer/DC to DC Converter and Switching Regulator Chip/Digital Isolator/Modem Chip

