Analog DevicesEVAL-ADF70XXMBZ2Cartes et kits de développement RF/sans fil
ADF7020-1 RF Transceiver Evaluation Board
| Compliant | |
| 5A991b.3. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Description du kit de développement
EVAL-ADF70XXMBZ2 is evaluation board used to evaluate the ADF7021 High Performance Narrowband ISM Transceiver IC.
The ADF7021-N is a high performance, low power, narrowband transceiver based on the ADF7021. The ADF7021-N has IF filter bandwidths of 9 kHz, 13.5 kHz, and 18.5 kHz, making it ideally suited to worldwide narrowband standards and particularly those that stipulate 12.5 kHz channel separation.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.