Analog DevicesEVAL-ADF7012DBZ3Cartes et kits de développement RF/sans fil
ADF7012 RF Transceiver Daughter Board
| Compliant | |
| 5A991b.7. | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Daughter Board | |
| ADF7012 | |
| RF Transceiver | |
| 445(Max) |
Description du kit de développement
EVAL-ADF7012DBZ3 is Daughter Board (426 MHz - 445 MHz). it is used to evaluate the ADF7012 Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter.
The ADF7012 is a low power FSK/GFSK/OOK/GOOK/ASK UHF transmitter designed for short range devices (SRDs). The output power, output channels, deviation frequency, and modulation type are programmable by using four, 32-bit registers.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
