Diodes IncorporatedDMTH8001STLWQ-13MOSFET
Diodes Incorporated offers a portfolio of automotive MOSFETs packaged in the space saving, thermally efficient TOLL (PD1012S) package.
DMTH8001STLWQ, DMTH10H1M7STLWQ, and DMTH10H2M5STLWQ TO-Leadless Package (TOLL) MOSFETS
The 80V DMTH8001STLWQ and 100V DMTH10H1M7STLWQ/DMTH10H2M5STLWQ are automotive-compliant* MOSFETs packaged in the thermally efficient and compact TOLL (PD1012-8).
Designed to handle currents up to 300A, the TOLL package occupies 20% less PCB area than the industry standard TO263 and with an off board profile of just 2.4mm, 50% less than the TO263, it is ideally suited to compact high-density designs.
The low package inductance of the TOLL provides improved EMI performance and the tin plated grooved leads ensure that the needs of automatic optical inspection (AOI) are met.
Applications
• DC-DC Converters
• Integrated Starter Alternator
• High Current BLDC applications
Features and Benefits
• Low RDS(ON)
o Minimizes power losses, increases efficiency
• Low RthJC of 0.7ºC/W
o Low thermal resistance enables high currents of up to 300A
• Low Packaged Inductance
o Reduced parasitic inductance improves EMI performance
• PCB footprint of just 119mm2
o Occupies 20% less PCB area than the TO263
• Tin Plated Grooved Leads
o Enables visual inspection by Automatic Optical Inspection (AOI)
• Off board profile of 2.4mm
o 50% lower profile than the TO263
o Enables compact designs
• Automotive Compliant
o Qualified to AEC-Q101, supported by a PPAP and manufactured in IATF 16949 facilities
Related Articles
Selecting the Right MOSFETs for Motor Drive Applications [PDF]
Self‐Protecting MOSFETs Deliver Improved Reliability in the Harsh Environment of Automotive Applications [PDF]
Great Things Come in Small (Outline) Packages [Article]
Active Capacitor Discharge Circuit Considerations for FPGAs [PDF]
*AEC qualified in IATF 16949 certified manufacturing sites and supports PPAP documentation
Related Searches
1. TO-Leadless Package (TOLL) MOSFETs
2. Low RDS(ON)
3. Automotive
4. Low package inductance
5. DC-DC converters
Related Products
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Triple Drain Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 270 | |
| 1.7@10V | |
| 138@10V | |
| 8894@50V | |
| 6000 | |
| 72 | |
| 60 | |
| 108 | |
| 24 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3 mm |
| Largeur du paquet | 10.38 mm |
| Longueur du paquet | 9.9 mm |
| Carte électronique changée | 8 |
| Onglet | Tab |
| Conditionnement du fournisseur | PowerDI |
| 9 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

