Analog DevicesDC2459A-ACartes et kits de développement de conversion de données
LTC1668 with LT1812 Demo Board, 16-Bit, 50Msps DAC, Single-Ended ±1V outputs
LTC1668 with LT1812 Demo Board | 16-Bit, 50Msps DAC, Single-Ended ±1V outputs
DC2459A-A features the LTC1668, 16-bit, 50Msps current output DAC in a 28-lead SSOP package. Pin-compatible 14-bit and 12-bit versions are available for lower resolution requirements, but all DC2459A assembly types are populated with the LTC1668.
DC2459A can be connected directly to a digital pattern generator or customer circuit. The DC2459A is also compatible with several popular low cost FPGA development boards for Intel FPGAs. These include the Arrow SoCkit (Altera Cyclone 5 SoC), C5G (Altera Cyclone 5), DE0 Nano (Altera Cyclone 4) boards
Block Diagram:

| Compliant | |
| EAR99 | |
| Active | |
| DC2459A-A | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| LT1812/LTC1668 | |
| DAC | |
| 16 | |
| 50M | |
| SPI | |
| 12(Typ) | |
| Yes | |
| No |
Compatible Boards:
-
DC2026C board: Linduino One Isolated USB Demo Board: An Arduino- and QuikEval-Compatible Code Development Platform
-
SoCKit Development kit: 5CSXFC6D6F31 FPGA Development Kit 2GB RAM 128MB QSPI Flash
Related ADI parts:
-
LTC1668: 16-Bit, 50Msps DAC
Reference Documentation:
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

