Arrow Electronic Components Online
SOCKIT|ARWDEVTL|simage
SOCKIT|ARWDEVTL|limage
Top Searched
Programmable Logic Development Boards and Kits

SOCKIT

5CSXFC6D6F31 FPGA Development Kit 2GB RAM 128MB QSPI Flash

Arrow Development Tools
Datasheets 

SoCKit Development Kit Product Description

The SoCKit Development Kit presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA, which combines the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power processor system.

Altera’s SoC integrates an ARM-based hard processor system (HPS) consisting of processor, peripherals and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The SoCKit development board includes hardware such as high-speed DDR3 memory, video and audio capabilities, Ethernet networking, and much more.

In addition, an on-board HSMC connector with high-speed transceivers allows for an even greater array of hardware setups. By leveraging all of these capabilities, the SoCKit is the perfect solution for showcasing, evaluating, and prototyping the true potential of the Altera SoC.

If you're looking for a diffrent Arrow Development Board, check out our popular Arrow Boards Page!

Kit Includes:

• The SoCKit development board
• USB Cable for FPGA programming and control
• Ethernet Cable
• 12V DC power adapter

Development Kit Features:

FPGA Device
• Cyclone V SoC 5CSXFC6D6F31 Device
• Dual-core ARM Cortex-A9 (HPS)
• 110K Programmable Logic Elements
• 5,140 Kbits embedded memory
• 6 Fractional PLLs
• 2 Hard Memory Controllers
• 3.125G Transceivers

Configuration and Debug
• Quad Serial Configuration device – EPCQ256 on FPGA
• On-Board USB Blaster II (micro USB type B connector)

Memory Device
• 1GB (2x256MBx16) DDR3 SDRAM on FPGA
• 1GB (2x256MBx16) DDR3 SDRAM on HPS
• 128MB QSPI Flash on HPS
• Micro SD Card Socket on HPS

Communication
• USB 2.0 OTG (ULPI interface with micro USB type AB connector)
• USB to UART (micro USB type B connector)
• 10/100/1000 Ethernet

Connectors
• One HSMC (8-channel Transceivers, Configurable I/O standards 1.5/1.8/2.5/3.3V)
• One LTC connector (One Serial Peripheral Interface (SPI) Master ,one I2C and one GPIO
interface )

Display
• 24-bit VGA DAC
• 128x64 dots LCD Module with Backlight

Audio
• 24-bit CODEC, Line-in, line-out, and microphone-in jacks

Switches, Buttons and LEDs
• 8 User Keys (FPGA x4 ; HPS x 4)
• 8 User Switches (FPGA x4 ; HPS x 4)
• 8 User LEDs (FPGA x4 ; HPS x 4)
• 2 HPS Reset Buttons (HPS_RSET_n and HPS_WARM_RST_n)

Sensors
• G-Sensor on HPS
• Temperature Sensor on FPGA

Power
• 12V DC input

Additional Information:

SoCKit Getting Started Guide

SoCKit User Manual

Intel User-Customizable SoC FPGAs Brochure

Altera Real-Time Challenges and Opportunities in SoCs White Paper

See our video on the SoCKit and its highlights!

Learn more about creating and implement an FPGA design in hours here.

Please note that this board is only meant for evaluation purposes. You can view our Terms and Conditions of Sale here.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    5CSXFC6D6F31
  • Supported Device Technology
    FPGA
  • Program Memory Size
    128MB
  • Program Memory Type
    QSPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    2GB
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • GPIO
    1
  • USB
    3
  • Ethernet
    1
  • Display Type
    CRT/LCD
  • Display Interface
    LVDS/VGA
  • Audio Interfaces
    Yes
  • Push Buttons and Switches
    8
  • Number of LEDs
    8
  • Development Software
    Quartus II
  • Operating Systems
    Win XP
  • Windows
    Win XP

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources