SumidaCLS62NP-100NCTransformateur électrique
Power Transformer 4 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power Transformer | |
| Single | |
| Single | |
| 10 | |
| 0.2 | |
| 0.2 | |
| Gull Wing | |
| Surface Mount | |
| 4 | |
| 6.8 | |
| 2.5 | |
| 7.5 |
With this CLS62NP-100NC power transformer from Sumida Corporation you'll be able to transform power in one circuit to another without changing the frequency. It has 4 terminals. This product is 6.8 mm long, 2.5 mm tall and 7.5 mm deep. It also has a power transformer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
