Texas InstrumentsCDCUN1208LPEVMCartes et kits de développement d'horloge et minuteur

CDCUN1208LP Clock Buffer and Driver Evaluation Board

  • Description du kit de développement

    The CDCUN1208LP is a 2:8 fan-out buffer featuring a wide operating supply range, two universal differential/ single ended inputs, and universal outputs (HCSL, LVDS, or LVCMOS) with clock edge rate control. One of the device inputs includes a divider that provides divide values of /1, /2, /4, and /8.

    The device is offered in a 32 pin QFN package. The CDCUN1208LP is flexible and easy to use. The application configures the device by setting the state of certain pins at device power-up. Alternately, the application can configure the device via SPI/I2C. The CDCUN1208LP delivers excellent additive jitter performance, and low power consumption. The output section includes four dedicated output supply pins enabling the operation of output ports from different power supply domains. This provides the ability to clock devices switching at different LVCMOS levels without the need for external logic level translation circuitry.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semaines
    • Price: $273.41
    1. 1+$273.41
    2. 10+$270.68
    3. 25+$267.97
    4. 50+$265.29
    5. 100+$262.64
    6. 250+$260.01
    7. 500+$257.41
    8. 1000+$254.84
    9. 5000+$252.29

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.