KOA CorporationCCF1N8TTEFusibles

Fuse Chip 8A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL

A great alternative to a circuit breaker, this a chip CCF1N8TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N8TTE fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. Its fuse is made from ceramic. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep.

819 pièces: Livraison en 8 jours

    Total$4.73Price for 5

    • Livraison en 8 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 819 pièces
      • Price: $0.945

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.