KOA CorporationCCF1N2.5TTEFusibles
Fuse Chip 2.5A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 2.5 | |
| 125 | |
| 125 | |
| 60 | |
| 1.31 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip CCF1N2.5TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 2.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N2.5TTE fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. Its fuse is made from ceramic. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
