KOA CorporationCCF1N1.25TTEFusibles

Fuse Chip 1.25A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL

A great alternative to a circuit breaker, this a chip CCF1N1.25TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N1.25TTE fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.

956 pièces: Livraison en 4 jours

    Total$4.45Price for 5

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 956 pièces
      • Price: $0.889

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.