10-25% de reduction
KOA CorporationCCF1N0.8TTEFusibles
Fuse Chip 0.8A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 0.8 | |
| 125 | |
| 125 | |
| 60 | |
| 0.125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip CCF1N0.8TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 0.8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N0.8TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its fuse is made from ceramic. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
