KOA CorporationCCF1F15TTEFusibles
Fuse Chip Fast Acting 15A 65V SMD Solder Pad 2410 T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 6.1 X 2.5 | |
| 15 | |
| 65 | |
| 65 | |
| 65 | |
| 125.5 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6.1 | |
| 2.5 | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip CCF1F15TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 15. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1F15TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 65 VAC and the maximum DC voltage rating is 65 VDC. This product is 6.1 mm long, 2.5 mm tall and 2.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

