| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| CC3200 | |
| 802.11 Wireless LAN | |
| USB | |
| 3.3 |
Description du kit de développement
This version of the SimpleLink Wi-Fi CC3200 LaunchPad is based on pre-production silicon, which can be used for evaluation and software development. Kits and QFN devices, as well as module samples based on production silicon meeting datasheet performances will be available from TI or authorized distributors later this summer.
The SimpleLink™ Wi-Fi® CC3200 LaunchPad evaluation kit is a development platform for the CC3200 wireless microcontroller (MCU), the industry’s first single-chip programmable MCU with built-in Wi-Fi connectivity. The board features on-board emulation using FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.
This LaunchPad comes with driver support and a software development kit (SDK) with 40+ applications for Wi-Fi protocols, internet applications, and MCU peripheral examples.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.