| Supplier Unconfirmed | |
| 5A992c. | |
| Active-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| CC2540 | |
| Bluetooth | |
| SmartRF05EB | |
| 2400 |
Description du kit de développement
The CC2540 Evaluation Module Kit contains two CC2540 Bluetooth low energy Evaluation Modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2540 RF IC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
