STMicroelectronicsANT2-M24LR16ECartes et kits de développement RF/sans fil
M24LR16E-R NFC/RFID Tag and Transponder Reference Design Board
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Reference Design Board | |
| M24LR16E-R | |
| NFC/RFID Tag and Transponder | |
| 13.56 | |
| I2C |
Description du kit de développement
The ANT2-M24LR16E antenna reference board is a ready-to-use PCB that features an M24LR16E-R Dual Interface EEPROM IC connected to a 20 mm x 40 mm 13.56 MHz etched RF antenna on one side, and to an I2C bus on the other side. The ANT2-M24LR16E antenna allows system designers to evaluate the M24LR16E-R performance and capabilities, and to get started with their design. To demonstrate the energy harvesting function, the ANT2-M24LR16E can be used in conjunction with ST DEMO-CR95HF-A demonstration board.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

