Deepwave DigitalAIR7201-BTransmetteurs FR
Artificial Intelligence Radio Transceiver (with enclosure)
2x2 MIMO | NVIDIA Jetson TX2 | Xilinx Artix 7 200T
The Artificial Intelligence Radio Transceiver 7201 is a high-performance, GPU enabled software defined radio with an increased FPGA capability. Equipped with the Xilinx Aritix 200T FPGA, The AIR7201 has 4x more FPGA resources compared to the AIR7101.
300MHz – 6 GHz | 215,360 FPGA Logic Cells | 740 DSP slices | Memory 12,140
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transceiver | |
| 866.7Mbps | |
| >=2500 | |
| 6000 | |
| 300 to 6000 | |
| 5VDC | |
| 12VDC | |
| 15VDC | |
| 9300 | |
| Box | |
| Installation | Screw |
| Hauteur du paquet | 35 mm |
| Largeur du paquet | 170 mm |
| Longueur du paquet | 170 mm |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.