AbraconAEACBD059015-C3GSWAntenne
Antenna External Active 3dBi Gain 960MHz/2170MHz/2483.5MHz Carton
Wi-Fi / Bluetooth (BT) Antenna Solutions
Shop all Wi-Fi/Bluetooth solutions here.
Abracon offers compact chip, passive patch, flexible PCB, external puck, and low-profile whip antennas for quality reception and transmission in Wi-Fi, Bluetooth, ZigBee and ISM applications. The collection features 2x MIMO, dual-band, and IP67-rated options. There are also solutions without orientation sensitivity for movement-prone devices.
The high-performing WiFi/BT antennas are ideal short-range communication solutions for IoT consumer and medical electronics, network devices, and smart building and security applications. Abracon’s collection features the most compact, highest-gain, lowest profile and dual-band chip solutions available for Wi-Fi and industrial, scientific and medical ISM applications. (Dual-band options are included.) Ideal applications include wearables, motion monitoring systems, wireless integrated medical devices, and a variety of biomedical sensors. Evaluation boards are available for all Abracon chip antenna solutions to test their performance within a desired application environment without exerting additional tuning efforts.
Abracon also has a broad range of passive patch antennas, with through hole mount, surface mount and patches that are tuned on their own ground plane. High-gain patch antennas are available with linear or circular polarization. Abracon has a comprehensive range of flexible antennas, including an ultra-compact Bluetooth solution as well as dual-band flex solutions in different form factors. Dual-band whip antennas are offered in straight and right-angle types. External puck and dome type antennas are also available. Several combinational antennas support Wi-Fi/Bluetooth along with other wireless protocols, such as cellular and GNSS/GPS.
Features
• IP67-rated external 2x MIMO dual-band Wi-Fi solutions
• Combo modules and low-profile whip antennas
• Passive patches with linear or circular polarization
• Compact chip & low-profile flexible PCB trace antennas
• Dual-band Wi-Fi capability options
• Features the most compact, high-gain solutions
• Different mounting options available: through-hole, connector, surface, knuckle, adhesive, and screw
Applications
• Machine to Machine (M2M)
• Wearables
• Wireless Game Controllers
• Routers
• Smart Home
• UAV/Drone
• Connected Vehicles
• Smart Cities
• Portable Devices
• Set-Top Boxes
• Network Devices
• VR/AR
Abracon Antenna Solutions
Watch Abracon’s IoT Antennas Video
Abracon’s wide spectrum of antenna solutions address connectivity needs in the IoT, supporting protocols such as cellular 5G/4G/LTE/3G/2G/GSM, WiFi/Bluetooth/BLE/ZigBee/ISM, LPWA/LoRa/SigFox/NB-IoT, GNSS/GPS/GLONASS/BeiDou, RFID and satellite communications.
The collection includes compact chip, high-gain patch, low-profile flexible PCB, and various external antenna types with different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.
The selection features antennas with multi-band capability, IP67-rated weather resistance and AECQ-200 qualification. High-performing MIMO antennas with different mounting options are available for enhanced data rate and Quality of Service (QoS).
Abracon’s combinational antenna solutions range from compact SMD chip antennas to heavy-duty external antennas with 2-in-1, 3-in-1, and 5-in-1 protocol support. These high efficiency antennas integrate cellular, navigation and dual-band Wi-Fi solutions for next generation devices offering long-range connectivity and easy IoT and M2M integration.
| Compliant | |
| 7A994 | |
| Active | |
| 8529.10.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| External Active | |
| Linear|RHCP | |
| 824|1710|2400 | |
| 1575.42 | |
| 960|2170|2483.5 | |
| 3dBi | |
| 2 | |
| 50 | |
| SMA Male | |
| IP67 | |
| -40 | |
| 85 | |
| Carton | |
| Installation | Magnetic |
| Hauteur du paquet | 15 |
| Largeur du paquet | 52.5 |
| Longueur du paquet | 59.2 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

