50-75% de réduction

AbraconAEACBA059015-C3GSWAntenne

Antenna External Active 3dBi Gain 960MHz/2170MHz/2483.5MHz Carton

Wi-Fi / Bluetooth (BT) Antenna Solutions

Shop all Wi-Fi/Bluetooth solutions here.

Abracon offers compact chip, passive patch, flexible PCB, external puck, and low-profile whip antennas for quality reception and transmission in Wi-Fi, Bluetooth, ZigBee and ISM applications. The collection features 2x MIMO, dual-band, and IP67-rated options. There are also solutions without orientation sensitivity for movement-prone devices.

The high-performing WiFi/BT antennas are ideal short-range communication solutions for IoT consumer and medical electronics, network devices, and smart building and security applications. Abracon’s collection features the most compact, highest-gain, lowest profile and dual-band chip solutions available for Wi-Fi and industrial, scientific and medical ISM applications. (Dual-band options are included.) Ideal applications include wearables, motion monitoring systems, wireless integrated medical devices, and a variety of biomedical sensors. Evaluation boards are available for all Abracon chip antenna solutions to test their performance within a desired application environment without exerting additional tuning efforts.

Abracon also has a broad range of passive patch antennas, with through hole mount, surface mount and patches that are tuned on their own ground plane. High-gain patch antennas are available with linear or circular polarization. Abracon has a comprehensive range of flexible antennas, including an ultra-compact Bluetooth solution as well as dual-band flex solutions in different form factors. Dual-band whip antennas are offered in straight and right-angle types. External puck and dome type antennas are also available. Several combinational antennas support Wi-Fi/Bluetooth along with other wireless protocols, such as cellular and GNSS/GPS.

Features

•  IP67-rated external 2x MIMO dual-band Wi-Fi solutions
•  Combo modules and low-profile whip antennas
•  Passive patches with linear or circular polarization
•  Compact chip & low-profile flexible PCB trace antennas
•  Dual-band Wi-Fi capability options
•  Features the most compact, high-gain solutions
•  Different mounting options available: through-hole, connector, surface, knuckle, adhesive, and screw

Applications

•  Machine to Machine (M2M)
•  Wearables
•  Wireless Game Controllers
•  Routers
•  Smart Home
•  UAV/Drone
•  Connected Vehicles
•  Smart Cities
•  Portable Devices
•  Set-Top Boxes
•  Network Devices
•  VR/AR

Abracon Antenna Solutions

Watch Abracon’s IoT Antennas Video

Abracon’s wide spectrum of antenna solutions address connectivity needs in the IoT, supporting protocols such as cellular 5G/4G/LTE/3G/2G/GSM, WiFi/Bluetooth/BLE/ZigBee/ISM, LPWA/LoRa/SigFox/NB-IoT, GNSS/GPS/GLONASS/BeiDou, RFID and satellite communications.

The collection includes compact chip, high-gain patch, low-profile flexible PCB, and various external antenna types with different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.

The selection features antennas with multi-band capability, IP67-rated weather resistance and AECQ-200 qualification. High-performing MIMO antennas with different mounting options are available for enhanced data rate and Quality of Service (QoS).

Abracon’s combinational antenna solutions range from compact SMD chip antennas to heavy-duty external antennas with 2-in-1, 3-in-1, and 5-in-1 protocol support. These high efficiency antennas integrate cellular, navigation and dual-band Wi-Fi solutions for next generation devices offering long-range connectivity and easy IoT and M2M integration.

View all Abracon antenna solutions

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.