ADMV4540: K Band Quadrature Demodulator with Integrated Fractional-N PLL and VCO
The ADMV4540 is a single-chip, cost-effective IC solution with an integrated synthesizer with VCO, downconverter, filtering baseband amplifiers and LNA. It comes with SPI control functionalities to help shrink the overall system’s form factor.
Key Features and Benefits:
- • High performance integrated VCO with fraction-N PLL supports phase-noise requirements of high throughput satellite service
- • Integrated baseband filtering supports direct-conversion architecture and simplified interfacing with ADC
- • Dual K band RF input provide polarization diversity in newer satellite terminal design
Applications:
- • Communications: 5G, satellite communications
- • Aerospace and Defense: satellite communications
The ADMV4540 can be evaluated with the ADMV4540-EVALZ
| Compliant | |
| 5A991h. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Demodulator | |
| Quadrature | |
| Yes | |
| 22000 | |
| 57(Typ) | |
| 8 | |
| -10 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 0.98(Typ) | |
| 4000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.74 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | LGA |
| Conditionnement du fournisseur | LGA EP |
| 48 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.