Analog DevicesADL6012ACPZNDétecteur FR
RF Detector 2000MHz to 67000MHz 15dBm 10-Pin LFCSP EP T/R
The combination of a wide, 500 MHz envelope bandwidth and a fast, 0.6 ns rise time makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high resolution pulse (radar) detection.
Fast response Broadband Envelope Detector up to 67 GHz
- • Suitable for fast pulse and wideband envelope detection
- • Enables accurate measurement and minimizes calibration requirements
- • Integrated solution with small footprint
Key Features and Benefits
- • Only Schottky power detector up to 67 GHz, no other Schottky detector available operating above 44GHz; alternatives have much larger solution footprint, not wideband and lower performance
- • Fast response: 0.6ns/1.1ns rise/fall time. Suitable for fast pulse detection and wide-band envelope detection
- • +/-1dB flat frequency response up to 43GHz; enables accurate measurement of very broadband signals and minimizes the need for calibration
Applications
- • Aerospace and Defense: Military radios and SatCom equipment, short-range radar receivers
- • Instrumentation and Measurement: ATE, BER testers, oscilloscopes, signal generators
- • Communications: Point-to-Point radios
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| 2000 to 67000 | |
| 15 | |
| 3.15 | |
| 5.25 | |
| 28.6 | |
| -25 | |
| 74.69 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 2 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 10 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 10 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

