Analog DevicesADGM1121BCCZ-RL7Commutateur FR
RF Switch DPDT 0MHz to 18GHz -16dB 24-Pin LGA EP T/R
ADGM1121: 0 Hz/DC to 18 GHz, DPDT, MEMS Switch
The ADGM1121 is a wideband, double-pole, double-throw (DPDT) switch, fabricated using Analog Devices' microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear and low insertion loss switch that is operational down to 0 Hz/DC, making it an ideal solution for a wide range of RF and precision equipment switching needs.
The ADGM1121 features an integrated driver chip that generates a high voltage to electrostatically actuate a switch that can be controlled by a parallel interface and a serial peripheral interface (SPI). All switches are independently controllable.
The device is packaged in a 24-lead, 5 mm × 4 mm × 1 mm land grid array (LGA) package. To ensure optimum operation of the ADGM1121, see the Critical Operational Requirements section of the data sheet.
The on-resistance (RON) performance of the ADGM1121 is affected by part-to-part variation, channel-to-channel variation, cycle actuations, settling time post-turn-on, bias voltage, and temperature changes.
Key Features and Benefits
- • DC to 18 GHz frequency range
- • High bit rate capability up to 64 Gbps
- • Low insertion loss
- • 0.5 dB (typical) at 8 GHz
- • 1.0 dB (typical) at 16 GHz
- • High Input IIP3: 73 dBm (typical)
- • High RF power handling: 33 dBm (maximum)
- • On-resistance: 1.9 Ω (typical)
- • High DC current handling: 200 mA
- • High switch cycle count: 100 million cycles (minimum)
- • Fast switching time: 200 μs TON (typical)
- • Integrated 3.3 V driver for simple control with parallel interface and SPI
- • Space-saving integrated passive including decoupling and shunt resistors
- • Small 5 mm × 4 mm × 1 mm, 24-lead plastic package
- • Temperature range: −40°C to +85°C
Applications
- • ATE load and probe boards
- • DC with high speed loopback testing
- • High speed SerDes, PICe Gen4/5, USB4, PAM4
- • Relay replacements
- • Reconfigurable filters/attenuators
- • Military and microwave radios
- • Cellular infrastructure: 5G mm wave
Evaluation Board
The ADGM1121 can be evaluated with either the EVAL-ADGM1121.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| ADGM1121BCCZ-RL7 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| Single DPDT | |
| 1 | |
| 0.2 | |
| 0 to 18000 | |
| 18000 | |
| -16(Typ) | |
| -1(Typ) | |
| 3 | |
| 3.6 | |
| 2.5(Max) | |
| -40 | |
| 85 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | LGA |
| Conditionnement du fournisseur | LGA EP |
| 24 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

