Analog DevicesAD734BQDiviseur et multiplicateur analogique
Analog Multiplier/Divider 4Bit 14-Pin CDIP Tube
The AD734 family of 10-MHz four-quadrant analog multipliers is pin-compatible with the AD534 and provides the transfer function W = XY/U. The AD734 range has a 0.1% typical accuracy error, a 10 MHz full-power bandwidth, a 450 V/µs slew rate, and a 200 ns settling time to 0.1%. The range of multipliers can also be used as a divider with a direct division mode of 2 MHz BW at gain of 100. The AD734 range has low distortion of –80 dBc from any input, a typical third order IMB of –75 dBc at 10 MHz, and a noise profile of 94-dB SNR at 10 Hz to 20 kHz and 70 dB SNR at 10 Hz to 10 MHz. The AD734 family has a voltage supply of ±16.5 V, a maximum power dissipation of 500 mW, and an operating temperature range of –40°C to 85°C, making it applicable for industrial applications.
Drawings/Package

Key Features
-Maximum frequency of 10 MHz
-Typical 0.1% accuracy output
-Up to 94 dB SNR at 10 Hz to 20 kHz
-Operating voltage supply of ±16.5 V
-Operating temperature range of –40°C to 85°C
General Applications
-Replacement for the AD534
-Multiply, divider, square, and root
-Modulators, demodulators
-Voltage-controlled amplifiers
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 1 | |
| 40 | |
| Single | |
| ±8 | |
| ±16.5 | |
| ±9|±12|±15 | |
| 500 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.87(Max) mm |
| Longueur du paquet | 19.94(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 14 | |
| Forme de sonde | Through Hole |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

