Signal TransformerA41-43-20Transformateur électrique
Power Transformer 4000Vrms 43VA 12 Terminal Quick Connect/Solder Lug Flange Mount
A41 - All for One International Transformers
International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.
Key Features and Benefits
- • Int'l Standards at a Low Cost
- • Flammability Rating UL 94-V0
- • Insulation Class F, 155 ºC
- • Agency Certified UL, CSA, VDE
- • Easily ModifiedPower - 25 VA to 175 VA
- • Dielectric Strength - 4000 Vrms Hipot
- • Dual Secondaries - Serial or Parallel
- • Leakage - Current Meets UL 60601-1
- • Terminals - Solder Lugs or Quick Connects Terminals
- • Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover
Related Product
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Transformer | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 4400|2200 | |
| 115|230 | |
| 10|20 | |
| 4000Vrms | |
| 43VA | |
| Quick Connect/Solder Lug | |
| Flange Mount | |
| 12 | |
| 79.4 | |
| 68.2 | |
| 54.4 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

