Signal TransformerA41-25-515Transformateur électrique

Power Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount

A41 - All for One International Transformers

International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.



Key Features and Benefits


  • •  Int'l Standards at a Low Cost
  • •  Flammability Rating UL 94-V0
  • •  Insulation Class F, 155 ºC
  • •  Agency Certified UL, CSA, VDE
  • •  Easily ModifiedPower - 25 VA to 175 VA
  • •  Dielectric Strength - 4000 Vrms Hipot
  • •  Dual Secondaries - Serial or Parallel
  • •  Leakage - Current Meets UL 60601-1
  • •  Terminals - Solder Lugs or Quick Connects Terminals
  • •  Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover


Related Product

14A


98 pièces: Livraison en 2 jours

    Total$71.32Price for 4

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 98 pièces
      • Price: $17.83

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.