Littelfuse39502500000Fusibles
Fuse Cartridge Fast Acting 0.25A 125V Radial 8.5 X 4 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.25 | |
| 125 | |
| 125 | |
| 0.225 | |
| 100@125VAC | |
| 0.013 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39502500000 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.225 W. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.225 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39502500000 fuse has a radial termination style. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

