Littelfuse37412500430Fusibles
Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Consumer Electronic|Industrial Controller|Power Supply|Battery Charger | |
| 8.5 X 8 | |
| 2.5 | |
| 250 | |
| 250 | |
| 0.3 | |
| 50@250VAC | |
| 14(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37412500430 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.3 W. This device has a current rating of 2.5. Its maximum power dissipation is 0.3 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37412500430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

