Littelfuse37402500430Fusibles

Fuse Subminiature Slow Blow Acting 0.25A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL

A great alternative to a circuit breaker, this a subminiature 37402500430 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.09 W. Its maximum power dissipation is 0.09 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37402500430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.6672
    1. 200+$0.6672
    2. 250+$0.6605
    3. 500+$0.6539
    4. 1000+$0.6474
    5. 2000+$0.6409
    6. 2500+$0.6345
    7. 3000+$0.6282
    8. 4000+$0.6219
    9. 5000+$0.6157
    10. 10000+$0.6095

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.