Littelfuse37001000410Fusibles
Fuse Cartridge Fast Acting 0.1A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.1 | |
| 250 | |
| 250 | |
| 0.13 | |
| 35@250VAC | |
| 0.0038(Max) | |
| 4.61 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 37001000410 fuse developed by Littelfuse. Its maximum power dissipation is 0.13 W. This device has a current rating of 0.1. This device has a maximum power dissipation of 0.13 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37001000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

