Reduced Price
Littelfuse168.6785.4757Fusibles
Fuse Blade 7.5A 32V Socket 11.9 X 3.8 X 8.6mm Thermoplastic UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Motor Circuit | |
| 11.9 X 3.8 X 8.6 | |
| 7.5 | |
| 32 | |
| 32 | |
| 44.5 | |
| 0.0097 | |
| 2 | |
| 8.6 | |
| 3.8 | |
| 11.9(Max) | |
| 8.6 | |
| Thermoplastic | |
| Socket |
A great alternative to a circuit breaker, this a blade 168.6785.4757 fuse from Littelfuse will protect your electronics. This device has a current rating of 7.5. It has 2 terminals. The maximum DC voltage rating is 32 VDC. Its fuse is made from thermoplastic. This product is 11.9(Max) mm long, 8.6 mm tall and 3.8 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.