10-25% de reduction

Honeywell12TS15-1Basculeur de commutateur

Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads

This compact general purpose 12TS15-1 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 20 A @ 125VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -54 °C to 71 °C. The 12TS15-1 toggle switch has a screw termination style. This product is 33.27 mm long, 56.9 mm tall and 19.05 mm deep. The maximum AC voltage rating is 277 VAC.

Import TariffMay apply to this part

64 pièces: Livraison en 2 jours

This item has been discontinued

    Total$104.12Price for 20

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1418+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 64 pièces
      • Price: $5.206

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.