Littelfuse0TLS050.TXVFusibles
Fuse 50A 170V Cartridge 22.35 X 14.3mm Glass Melamine UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Limiter | |
| 22.35 X 14.3 | |
| 50 | |
| 170 | |
| 170 | |
| Cartridge | |
| 2 | |
| 22.35 | |
| 14.3 | |
| Glass Melamine | |
| Through Hole |
Easily replaceable this 0TLS050.TXV fuse from Littelfuse is a fast way to protect against short circuits. This device has a current rating of 50. It has 2 terminals. The 0TLS050.TXV fuse has a cartridge termination style. The maximum DC voltage rating is 170 VDC. Its fuse is made from glass melamine. This product is 22.35 mm long with a diameter of 14.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

