Littelfuse0SLC030.TFusibles
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.3 X 41.3mm CE/CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class G | |
| Slow Blow | |
| Motor Circuit | |
| 10.3 X 41.3 | |
| 30 | |
| 480 | |
| 480 | |
| Cartridge | |
| 2 | |
| 41.3 | |
| 10.3 | |
| Holder |
A great alternative to a circuit breaker, this a class rk1 0SLC030.T fuse from Littelfuse will protect your electronics. This device has a current rating of 30. It has 2 terminals. The 0SLC030.T fuse has a cartridge termination style. This product is 41.3 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 480 VAC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
