Littelfuse0NLN030.TFusibles
Fuse Class K5 Slow Blow Acting 30A 250V Holder Cartridge CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Class K5 | |
| Slow Blow | |
| General Purpose Application | |
| 14.3 X 50.8 | |
| 30 | |
| 250 | |
| 250 | |
| 250 | |
| Cartridge | |
| 2 | |
| 50.8 | |
| 14.3 | |
| Holder |
A great alternative to a circuit breaker, this a class k5 0NLN030.T fuse from Littelfuse will protect your electronics. This device has a current rating of 30. It has 2 terminals. The 0NLN030.T fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.8 mm long with a diameter of 14.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

