Littelfuse0FLQ020.TFusibles
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 20 | |
| 500 | |
| 500 | |
| 300 | |
| 10000@500VAC | |
| 0.004063 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0FLQ020.T fuse from Littelfuse will protect your electronics. This device has a current rating of 20. It has 2 terminals. The 0FLQ020.T fuse has a cartridge termination style. The maximum AC voltage rating is 500 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
