Littelfuse0997020.WXNFusibles
Fuse Blade Fast Acting 20A 58V Holder Quick Connect 10.9 X 3.8 X 8.8mm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Motor Circuit | |
| 10.9 X 3.8 X 8.8 | |
| 20 | |
| 58 | |
| 58 | |
| 380 | |
| 0.00321 | |
| Quick Connect | |
| 8.1 | |
| 2 | |
| -40 | |
| 125 | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0997020.WXN fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. The maximum DC voltage rating is 58 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

