HARTING09061486921Face arrière de raccordement

Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole

Harting's din 41612 09061486921 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This M connector has 48 contacts that are plated with gold over palladium nickel over nickel. Its pitch is 5.08 mm. This is a 3-row connector. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    7 semaines
    • Price: $9.127
    1. 1+$9.127
    2. 500+$8.684

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.