Littelfuse087501.5MXEPFusibles
Fuse Cartridge Slow Blow Acting 1.5A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 1.5 | |
| 250 | |
| 250 | |
| 4.33 | |
| 0.0519 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
This 087501.5MXEP fuse from Littelfuse is a metal wire element with very low resistance that will melt whenever a current higher than the rating of the wire flows through it. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 087501.5MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 10 mm long with a diameter of 3.6 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
