Littelfuse0874007.MXEPFusibles
Fuse Cartridge Fast Acting 7A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 7 | |
| 250 | |
| 250 | |
| 36.9 | |
| 0.0099 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Limit the damage to your source circuit from overcurrent with this low-resistance 0874007.MXEP fuse from Littelfuse, a great alternative to a circuit breaker! This device has a current rating of 7. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0874007.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 10 mm long with a diameter of 3.6 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
