Littelfuse0494002.NRHFFusibles
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 2 | |
| 32 | |
| 32 | |
| 32 | |
| 0.1564 | |
| 0.1103 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip 0494002.NRHF fuse developed by Littelfuse. This device has a maximum power dissipation of 0.1564 W. This device has a current rating of 2. Its maximum power dissipation is 0.1564 W. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0494002.NRHF fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

