Littelfuse0481020.HXLPFusibles
Fuse Alarm Indicating 20A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Alarm Indicating | |
| Telecommunication and Control Panel Circuit | |
| 17.8 X 8 X 19.6 | |
| 20 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VAC|200@125VDC | |
| 570 | |
| 0.00394 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8 | |
| 17.8 | |
| 19.6 | |
| Polyphenylene Sulfide | |
| Holder |
Be protected by adding an alarm indicating 0481020.HXLP fuse developed by Littelfuse. This device has a current rating of 20. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from polyphenylene sulfide. This product is 17.8 mm long, 19.6 mm tall and 8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

