Littelfuse0481010.VXLPFusibles
Fuse Alarm Indicating 10A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Alarm Indicating | |
| Telecommunication and Control Panel Circuit | |
| 17.8 X 8 X 19.6 | |
| 10 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VAC | |
| 115.3 | |
| 0.0084 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8 | |
| 17.8 | |
| 19.6 | |
| Polyphenylene Sulfide | |
| Holder |
A great alternative to a circuit breaker, this an alarm indicating 0481010.VXLP fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 17.8 mm long, 19.6 mm tall and 8 mm deep. Its fuse is made from polyphenylene sulfide.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
