Littelfuse0477016.MXPFusibles

Fuse Cartridge Slow Blow Acting 16A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

Be protected by adding a miniature 0477016.MXP fuse developed by Littelfuse. This device has a current rating of 16. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0477016.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC.

Import TariffMay apply to this part

2 437 pièces: Livraison en 2 jours

    Total$2.65Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2516+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 2 437 pièces
      • Price: $2.6519

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.